Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADG451BRUZ | |
|---|---|
DigiKey Part Number | 505-ADG451BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG451BRUZ |
Description | IC SWITCH SPST-NCX4 5OHM 16TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 5Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG451BRUZ Models |
Category | Switch Time (Ton, Toff) (Max) 180ns, 140ns |
Manufacturer Analog Devices Inc. | Charge Injection 20pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 37pF, 37pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 5Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG1411YRUZ | Analog Devices Inc. | 3 | 505-ADG1411YRUZ-ND | 8,39000 € | Similar |
| ADG5412BRUZ-REEL7 | Analog Devices Inc. | 0 | ADG5412BRUZ-REEL7CT-ND | 6,10000 € | Similar |
| DG411CUE+ | Analog Devices Inc./Maxim Integrated | 63 | 505-DG411CUE+-ND | 6,81000 € | Similar |
| DG411CUE+T | Analog Devices Inc./Maxim Integrated | 3.385 | 175-DG411CUE+TCT-ND | 6,81000 € | Similar |
| DG444DVZ | Renesas Electronics Corporation | 552 | DG444DVZ-ND | 2,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,68000 € | 8,68 € |
| 10 | 6,77100 € | 67,71 € |
| 96 | 5,78146 € | 555,02 € |
| 192 | 5,58417 € | 1.072,16 € |
| 288 | 5,48535 € | 1.579,78 € |
| 576 | 5,34045 € | 3.076,10 € |
| 1.056 | 5,23493 € | 5.528,09 € |
| Unit Price without VAT: | 8,68000 € |
|---|---|
| Unit Price with VAT: | 10,32920 € |




