
DG411CUE+T | |
---|---|
DigiKey Part Number | 175-DG411CUE+TTR-ND - Tape & Reel (TR) 175-DG411CUE+TCT-ND - Cut Tape (CT) 175-DG411CUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG411CUE+T |
Description | IC SW SPST-NCX4 45OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 45Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG411CUE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 45Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm (Max) | |
Voltage - Supply, Single (V+) | 10V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 3,34968 € | 8.374,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,87000 € | 5,87 € |
10 | 4,52100 € | 45,21 € |
25 | 4,18360 € | 104,59 € |
100 | 3,81310 € | 381,31 € |
250 | 3,63640 € | 909,10 € |
500 | 3,52986 € | 1.764,93 € |
1.000 | 3,44222 € | 3.442,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,52000 € | 7,52 € |
10 | 5,18600 € | 51,86 € |
25 | 4,58320 € | 114,58 € |
100 | 3,90750 € | 390,75 € |
250 | 3,58004 € | 895,01 € |
500 | 3,38060 € | 1.690,30 € |
1.000 | 3,21503 € | 3.215,03 € |
Unit Price without VAT: | 5,87000 € |
---|---|
Unit Price with VAT: | 6,98530 € |