Similar
Similar
Similar
Similar
Similar
Similar

ADG444BR | |
|---|---|
DigiKey Part Number | ADG444BR-ND |
Manufacturer | |
Manufacturer Product Number | ADG444BR |
Description | IC SWITCH SPST-NCX4 70OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 70Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG444BR Models |
Category | Switch Time (Ton, Toff) (Max) 110ns, 60ns |
Manufacturer Analog Devices Inc. | Charge Injection 1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 4pF, 4pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -100dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 70Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 12V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG444BRZ | Analog Devices Inc. | 0 | 505-ADG444BRZ-ND | 3,71000 € | Direct |
| ADG1213YRUZ | Analog Devices Inc. | 1.102 | 505-ADG1213YRUZ-ND | 5,62000 € | Similar |
| ADG5213BRUZ | Analog Devices Inc. | 0 | ADG5213BRUZ-ND | 6,10000 € | Similar |
| DG411CY+ | Analog Devices Inc./Maxim Integrated | 104 | DG411CY+-ND | 6,81000 € | Similar |
| DG411CY+T | Analog Devices Inc./Maxim Integrated | 0 | DG411CY+T-ND | 4,37154 € | Similar |





