
DG444DY-T1-E3 | |
---|---|
DigiKey Part Number | DG444DY-T1-E3TR-ND - Tape & Reel (TR) DG444DY-T1-E3CT-ND - Cut Tape (CT) DG444DY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG444DY-T1-E3 |
Description | IC SWITCH SPST-NCX4 85OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 85Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 5V ~ 36V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 250ns, 140ns | |
-3db Bandwidth | - | |
Charge Injection | -1pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 4pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,14000 € | 2,14 € |
10 | 1,59300 € | 15,93 € |
25 | 1,45560 € | 36,39 € |
100 | 1,30430 € | 130,43 € |
250 | 1,23224 € | 308,06 € |
500 | 1,18880 € | 594,40 € |
1.000 | 1,15304 € | 1.153,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 1,01113 € | 2.527,83 € |
Unit Price without VAT: | 2,14000 € |
---|---|
Unit Price with VAT: | 2,54660 € |