ADG444ABRZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.137
Unit Price: 5,69000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,18000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 104
Unit Price: 6,89000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,86027 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 871
Unit Price: 6,91000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.368
Unit Price: 6,91000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 1,15050 €
Datasheet

Similar


Vishay Siliconix
In Stock: 2.484
Unit Price: 2,21000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 64
Unit Price: 7,84000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 121
Unit Price: 6,91000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 3,65601 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 1,37000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 3.127
Unit Price: 2,21000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 930
Unit Price: 2,38000 €
Datasheet
4 Circuit IC Switch 1:1 70Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG444ABRZ

DigiKey Part Number
ADG444ABRZ-ND
Manufacturer
Manufacturer Product Number
ADG444ABRZ
Description
IC SWITCH SPST-NCX4 70OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 70Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG444ABRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
70Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
110ns, 60ns
-3db Bandwidth
-
Charge Injection
1pC
Channel Capacitance (CS(off), CD(off))
4pF, 4pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-100dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types