
ADG1609BCPZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADG1609BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1609BCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1609BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1609BCPZ-REEL7 |
Description | IC SWITCH SP4TX2 4.5OHM 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 4.5Ohm 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1609BCPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 4.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 120mOhm | |
Voltage - Supply, Single (V+) | 3.3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3.3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 94ns, 93ns | |
-3db Bandwidth | 78MHz | |
Charge Injection | 29pC | |
Channel Capacitance (CS(off), CD(off)) | 19pF, 59pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -64dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,52000 € | 6,52 € |
10 | 4,35500 € | 43,55 € |
25 | 3,78960 € | 94,74 € |
100 | 3,15030 € | 315,03 € |
250 | 2,83644 € | 709,11 € |
500 | 2,71280 € | 1.356,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 2,71279 € | 4.069,18 € |
Unit Price without VAT: | 6,52000 € |
---|---|
Unit Price with VAT: | 7,75880 € |