
ADF7025BCPZ-RL | |
|---|---|
DigiKey Part Number | ADF7025BCPZ-RLTR-ND - Tape & Reel (TR) ADF7025BCPZ-RLCT-ND - Cut Tape (CT) ADF7025BCPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF7025BCPZ-RL |
Description | IC RF TXRX ISM<1GHZ 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM < 1GHz 431MHz ~ 464MHz, 862MHz ~ 870MHz, 902MHz ~ 928MHz 48-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF7025BCPZ-RL Models |
Category | Sensitivity -104.2dBm |
Mfr | Serial Interfaces SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Current - Receiving 19mA ~ 21mA |
DigiKey Programmable Not Verified | Current - Transmitting 14.6mA ~ 28mA |
Type TxRx Only | Operating Temperature -40°C ~ 85°C |
RF Family/Standard General ISM < 1GHz | Mounting Type Surface Mount |
Modulation FSK | Package / Case 48-WFQFN Exposed Pad, CSP |
Frequency | Supplier Device Package 48-LFCSP (7x7) |
Data Rate (Max) 384kbps | Base Product Number |
Power - Output 13dBm (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,44000 € | 7,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,25920 € | 10.648,00 € |
| Unit Price without VAT: | 7,44000 € |
|---|---|
| Unit Price with VAT: | 8,85360 € |



