
EVAL-ADF70XXEKZ1 | |
|---|---|
DigiKey Part Number | EVAL-ADF70XXEKZ1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADF70XXEKZ1 |
Description | KIT DEV ADF702X FOR BF533EZKIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF702x - Transceiver, ISM 431MHz ~ 464MHz, 862MHz ~ 870MHz, 902MHz ~ 928MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver, ISM | |
Frequency | 431MHz ~ 464MHz, 862MHz ~ 870MHz, 902MHz ~ 928MHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | ADF702x | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,83000 € | 58,83 € |
| Unit Price without VAT: | 58,83000 € |
|---|---|
| Unit Price with VAT: | 70,00770 € |



