


ADE7978ACPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADE7978ACPZ-RLTR-ND - Tape & Reel (TR) 505-ADE7978ACPZ-RLCT-ND - Cut Tape (CT) 505-ADE7978ACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE7978ACPZ-RL |
Description | IC ENERGY METERING 3PH 28LFCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 28-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADE7978ACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Input Impedance | 280kOhms | |
Measurement Error | - | |
Voltage - I/O High | 2.4V | |
Voltage - I/O Low | 0.8V | |
Current - Supply | 10.6mA | |
Voltage - Supply | 2.97 V ~ 3.63 V | |
Meter Type | 3 Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 28-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 3,90500 € | 39,05 € |
| 25 | 3,60720 € | 90,18 € |
| 100 | 3,28020 € | 328,02 € |
| 250 | 3,25232 € | 813,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,90661 € | 14.533,05 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,05710 € |


