


ADE7878AACPZ-RL | |
|---|---|
DigiKey Part Number | 505-ADE7878AACPZ-RLTR-ND - Tape & Reel (TR) 505-ADE7878AACPZ-RLCT-ND - Cut Tape (CT) 505-ADE7878AACPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE7878AACPZ-RL |
Description | IC ENERGY METER MULTIFUN 40LFCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADE7878AACPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Input Impedance | 400kOhm | |
Measurement Error | 0.2% | |
Voltage - I/O High | 2V, 2.4V | |
Voltage - I/O Low | 0.4V, 0.8V | |
Current - Supply | 20mA | |
Voltage - Supply | 2.8 V ~ 3.7 V | |
Meter Type | 3 Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 40-LFCSP-WQ (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,70000 € | 16,70 € |
| 10 | 13,31000 € | 133,10 € |
| 25 | 12,46480 € | 311,62 € |
| 100 | 12,02160 € | 1.202,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 10,68582 € | 26.714,55 € |
| Unit Price without VAT: | 16,70000 € |
|---|---|
| Unit Price with VAT: | 19,87300 € |


