ADE7868ACPZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 34
Unit Price: 17,19000 €
Datasheet
3 Phase Meter IC 40-LFCSP-WQ (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Phase Meter IC 40-LFCSP-WQ (6x6)
Introducing Power by Linear

ADE7868ACPZ

DigiKey Part Number
505-ADE7868ACPZ-ND
Manufacturer
Manufacturer Product Number
ADE7868ACPZ
Description
IC ENERGY METERING 3PH 40LFCSP
Customer Reference
Detailed Description
3 Phase Meter IC 40-LFCSP-WQ (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ADE7868ACPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Input Impedance
400kOhm
Measurement Error
0.2%
Voltage - I/O High
2V, 2.4V
Voltage - I/O Low
0.4V, 0.8V
Current - Supply
20mA
Voltage - Supply
2.8 V ~ 3.7 V
Meter Type
3 Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-WQ (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types