


ADE7769ARZ-RL | |
|---|---|
DigiKey Part Number | ADE7769ARZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADE7769ARZ-RL |
Description | IC ENERGY METERING 1PHASE 16SOIC |
Customer Reference | |
Detailed Description | Single Phase Meter IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADE7769ARZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Input Impedance | 320kOhm | |
Measurement Error | 0.1% | |
Voltage - I/O High | 2.4V, 4V, 4.5V | |
Voltage - I/O Low | 0.5V, 0.8V | |
Current - Supply | 5mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

