


ADE7762ARWZ-RL | |
|---|---|
DigiKey Part Number | ADE7762ARWZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADE7762ARWZ-RL |
Description | IC ENERGY METERING 3PHASE 28SOIC |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADE7762ARWZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Input Impedance | 410kOhm | |
Measurement Error | 0.1% | |
Voltage - I/O High | 2.4V | |
Voltage - I/O Low | 0.8V | |
Current - Supply | 8.5mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Meter Type | 3 Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |

