


ADE7761AARSZ | |
|---|---|
DigiKey Part Number | ADE7761AARSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADE7761AARSZ |
Description | IC ENERGY METERING 1PHASE 20SSOP |
Customer Reference | |
Detailed Description | Single Phase Meter IC 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADE7761AARSZ Models |
Category | Current - Supply 3mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75 V ~ 5.25 V |
Packaging Tube | Meter Type Single Phase |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Input Impedance 400kOhm | Mounting Type Surface Mount |
Measurement Error 0.1% | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Voltage - I/O High 2.4V, 4V | Supplier Device Package 20-SSOP |
Voltage - I/O Low 0.8V, 1V | Base Product Number |

