Single Phase Meter IC 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase Meter IC 20-SSOP
Introducing Power by Linear

ADE7761AARSZ-RL

DigiKey Part Number
ADE7761AARSZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADE7761AARSZ-RL
Description
IC ENERGY METERING 1PHASE 20SSOP
Customer Reference
Detailed Description
Single Phase Meter IC 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADE7761AARSZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3mA
Manufacturer
Analog Devices Inc.
Voltage - Supply
4.75 V ~ 5.25 V
Packaging
Tape & Reel (TR)
Meter Type
Single Phase
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Input Impedance
400kOhm
Mounting Type
Surface Mount
Measurement Error
0.1%
Package / Case
20-SSOP (0.209", 5.30mm Width)
Voltage - I/O High
2.4V, 4V
Supplier Device Package
20-SSOP
Voltage - I/O Low
0.8V, 1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types