Single Phase Meter IC 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase Meter IC 20-SSOP
Introducing Power by Linear

ADE7759ARSZRL

DigiKey Part Number
ADE7759ARSZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADE7759ARSZRL
Description
IC ENERGY METERING 1PHASE 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Phase Meter IC 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADE7759ARSZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Input Impedance
390kOhm
Measurement Error
0.1%
Voltage - I/O High
2.4V, 4V
Voltage - I/O Low
0.4V, 0.8V, 1V
Current - Supply
3mA
Voltage - Supply
4.75 V ~ 5.25 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5003,54739 €5.321,09 €
Manufacturers Standard Package
Unit Price without VAT:3,54739 €
Unit Price with VAT:4,22139 €