Single Phase Meter IC 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase Meter IC 20-SSOP
Introducing Power by Linear

ADE7759ARSZ

DigiKey Part Number
ADE7759ARSZ-ND
Manufacturer
Manufacturer Product Number
ADE7759ARSZ
Description
IC ENERGY METERING 1PHASE 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Phase Meter IC 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADE7759ARSZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Input Impedance
390kOhm
Measurement Error
0.1%
Voltage - I/O High
2.4V, 4V
Voltage - I/O Low
0.4V, 0.8V, 1V
Current - Supply
3mA
Voltage - Supply
4.75 V ~ 5.25 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,11000 €6,11 €
104,71100 €47,11 €
664,07712 €269,09 €
1323,91667 €517,00 €
2643,78462 €999,14 €
5283,67593 €1.940,89 €
1.0563,58645 €3.787,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,11000 €
Unit Price with VAT:7,27090 €