3 Phase Meter IC 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Phase Meter IC 24-SOIC
Introducing Power by Linear

ADE7754ARZRL

DigiKey Part Number
ADE7754ARZRLTR-ND - Tape & Reel (TR)
ADE7754ARZRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADE7754ARZRL
Description
IC ENERGY METERING 3PHASE 24SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Phase Meter IC 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADE7754ARZRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
7mA
Manufacturer
Analog Devices Inc.
Voltage - Supply
4.75 V ~ 5.25 V
Packaging
Tape & Reel (TR)
Digi-Reel®
Meter Type
3 Phase
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Input Impedance
370kOhm
Mounting Type
Surface Mount
Measurement Error
0.1%
Package / Case
24-SOIC (0.295", 7.50mm Width)
Voltage - I/O High
2.4V
Supplier Device Package
24-SOIC
Voltage - I/O Low
0.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00010,18601 €10.186,01 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
116,10000 €16,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:16,10000 €
Unit Price with VAT:19,15900 €