


ADE7754ARZ | |
|---|---|
DigiKey Part Number | ADE7754ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADE7754ARZ |
Description | IC ENERGY METERING 3PHASE 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Phase Meter IC 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADE7754ARZ Models |
Category | Current - Supply 7mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75 V ~ 5.25 V |
Packaging Tube | Meter Type 3 Phase |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Input Impedance 370kOhm | Mounting Type Surface Mount |
Measurement Error 0.1% | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Voltage - I/O High 2.4V | Supplier Device Package 24-SOIC |
Voltage - I/O Low 0.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,10000 € | 16,10 € |
| 10 | 12,81100 € | 128,11 € |
| 31 | 11,82613 € | 366,61 € |
| 124 | 10,97718 € | 1.361,17 € |
| 279 | 10,61387 € | 2.961,27 € |
| 527 | 10,38154 € | 5.471,07 € |
| Unit Price without VAT: | 16,10000 € |
|---|---|
| Unit Price with VAT: | 19,15900 € |

