Single Phase Meter IC 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase Meter IC 24-SSOP
24-SSOP
Introducing Power by Linear

ADE7751ARSZRL

DigiKey Part Number
ADE7751ARSZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADE7751ARSZRL
Description
IC ENERGY METERING 1PHASE 24SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Phase Meter IC 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADE7751ARSZRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3mA
Manufacturer
Analog Devices Inc.
Voltage - Supply
4.75 V ~ 5.25 V
Packaging
Tape & Reel (TR)
Meter Type
Single Phase
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Input Impedance
390kOhm
Mounting Type
Surface Mount
Measurement Error
0.1%
Package / Case
24-SSOP (0.209", 5.30mm Width)
Voltage - I/O High
2.4V, 4V, 4.5V
Supplier Device Package
24-SSOP
Voltage - I/O Low
0.5V, 0.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5003,31879 €4.978,18 €
Manufacturers Standard Package
Unit Price without VAT:3,31879 €
Unit Price with VAT:3,94936 €