ADE7569ASTZF16 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,78000 €
Datasheet
Single Phase Meter IC 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase Meter IC 64-LQFP (10x10)
64 LQFP Pin View
Introducing Power by Linear

ADE7569ASTZF16

DigiKey Part Number
ADE7569ASTZF16-ND
Manufacturer
Manufacturer Product Number
ADE7569ASTZF16
Description
IC ENERGY METER MCU 16K 64LQFP
Customer Reference
Detailed Description
Single Phase Meter IC 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ADE7569ASTZF16 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Input Impedance
770kOhm
Measurement Error
0.1%
Voltage - I/O High
1.3V, 2V, 2.4V
Voltage - I/O Low
0.4V, 0.8V
Current - Supply
4mA
Voltage - Supply
2.4 V ~ 3.7 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types