Similar
Similar




ADE7566ASTZF16-RL | |
|---|---|
DigiKey Part Number | ADE7566ASTZF16-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADE7566ASTZF16-RL |
Description | IC ENERGY METER 1PHASE 64-LQFP |
Customer Reference | |
Detailed Description | Single Phase Meter IC 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADE7566ASTZF16-RL Models |
Category | Current - Supply 4mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.4 V ~ 3.7 V |
Packaging Tape & Reel (TR) | Meter Type Single Phase |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Input Impedance 770kOhm | Mounting Type Surface Mount |
Measurement Error 0.1% | Package / Case 64-LQFP |
Voltage - I/O High 1.3V, 2V, 2.4V | Supplier Device Package 64-LQFP (10x10) |
Voltage - I/O Low 0.4V, 0.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADE7953ACPZ | Analog Devices Inc. | 671 | 505-ADE7953ACPZ-ND | 4,76000 € | Similar |
| ADE7953ACPZ-RL | Analog Devices Inc. | 9.504 | 505-ADE7953ACPZ-RLCT-ND | 4,76000 € | Similar |


