



ADE7116ASTZF8 | |
|---|---|
DigiKey Part Number | ADE7116ASTZF8-ND |
Manufacturer | |
Manufacturer Product Number | ADE7116ASTZF8 |
Description | IC ENERGY METER 64-LQFP |
Customer Reference | |
Detailed Description | Single Phase Meter IC 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADE7116ASTZF8 Models |
Category | Current - Supply 4mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.4 V ~ 3.7 V |
Packaging Tray | Meter Type Single Phase |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Input Impedance 770kOhm | Mounting Type Surface Mount |
Measurement Error 0.1% | Package / Case 64-LQFP |
Voltage - I/O High 1.3V, 2V, 2.4V | Supplier Device Package 64-LQFP (10x10) |
Voltage - I/O Low 0.4V, 0.8V | Base Product Number |

