
ADCMXL1021-1BMLZ | |
|---|---|
DigiKey Part Number | 505-ADCMXL1021-1BMLZ-ND |
Manufacturer | |
Manufacturer Product Number | ADCMXL1021-1BMLZ |
Description | HIGH FREQ DIGITAL MEMS 1 AXIS (Z |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Acceleration Sensor Digital Chassis Mount Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Acceleration | |
Sensing Range | ±50g | |
Sensitivity | 0.9535mg/LSB | |
Output Type | Digital | |
Power - Rated | 3.0 V ~ 3.6 V / 23.9mA | |
Operating Temperature | -40°C ~ 105°C | |
Features | Programmable | |
Package / Case | Module | |
Mounting Type | Chassis Mount | |
Termination | Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,85000 € | 190,85 € |
| 10 | 189,77600 € | 1.897,76 € |
| Unit Price without VAT: | 190,85000 € |
|---|---|
| Unit Price with VAT: | 227,11150 € |





