Similar

ADCMP608BKSZ-R2 | |
|---|---|
DigiKey Part Number | ADCMP608BKSZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADCMP608BKSZ-R2 |
Description | IC COMPARATOR 1 GEN PUR SC70-6 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Rail-to-Rail, TTL SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP608BKSZ-R2 Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 1.3mA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 45dB CMRR, 50dB PSRR |
Part Status Discontinued at DigiKey | Propagation Delay (Max) 60ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Output Type CMOS, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V | Supplier Device Package SC-70-6 |
Voltage - Input Offset (Max) 3mV @ 2.5V | Base Product Number |
Current - Input Bias (Max) 0.4µA @ 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8468WBKSZ-R7 | Analog Devices Inc. | 4.522 | 505-AD8468WBKSZ-R7CT-ND | 2,48000 € | Similar |


