
AD8468WBKSZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8468WBKSZ-R7TR-ND - Tape & Reel (TR) 505-AD8468WBKSZ-R7CT-ND - Cut Tape (CT) 505-AD8468WBKSZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8468WBKSZ-R7 |
Description | IC COMPARATOR 1 GEN PUR SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, TTL SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD8468WBKSZ-R7 Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 1.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 45dB CMRR, 50dB PSRR |
Part Status Active | Propagation Delay (Max) 60ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Output Type CMOS, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V | Supplier Device Package SC-70-6 |
Voltage - Input Offset (Max) 10mV @ 2.5V | Base Product Number |
Current - Input Bias (Max) 0.4µA @ 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 1,85700 € | 18,57 € |
| 25 | 1,69960 € | 42,49 € |
| 100 | 1,52660 € | 152,66 € |
| 250 | 1,44392 € | 360,98 € |
| 500 | 1,41562 € | 707,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,30251 € | 3.907,53 € |
| 6.000 | 1,27773 € | 7.666,38 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |


