Direct

ADCMP565BP | |
|---|---|
DigiKey Part Number | ADCMP565BP-ND |
Manufacturer | |
Manufacturer Product Number | ADCMP565BP |
Description | IC COMPARATOR 2 W/LATCH 20PLCC |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, Differential, ECL, Open-Emitter 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP565BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | with Latch | |
Number of Elements | 2 | |
Output Type | Complementary, Differential, ECL, Open-Emitter | |
Voltage - Supply, Single/Dual (±) | ±4.75V ~ 5.25V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 40µA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 18mA, 80mA | |
CMRR, PSRR (Typ) | 69dB CMRR | |
Propagation Delay (Max) | 0.375ns | |
Hysteresis | ±1mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-LCC (J-Lead) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |



