
ADCMP565BPZ | |
|---|---|
DigiKey Part Number | ADCMP565BPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADCMP565BPZ |
Description | IC COMPARATOR 2 W/LATCH 20PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch Complementary, Differential, ECL, Open-Emitter 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP565BPZ Models |
Category | Current - Output (Typ) 30mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 18mA, 80mA |
Packaging Tube | CMRR, PSRR (Typ) 69dB CMRR |
Part Status Active | Propagation Delay (Max) 0.375ns |
Type with Latch | Hysteresis ±1mV |
Number of Elements 2 | Operating Temperature -40°C ~ 85°C |
Output Type Complementary, Differential, ECL, Open-Emitter | Package / Case 20-LCC (J-Lead) |
Voltage - Supply, Single/Dual (±) ±4.75V ~ 5.25V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 6mV @ 5V | Supplier Device Package 20-PLCC (9x9) |
Current - Input Bias (Max) 40µA @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,47000 € | 16,47 € |
| 10 | 13,11100 € | 131,11 € |
| 49 | 11,78163 € | 577,30 € |
| 147 | 11,15395 € | 1.639,63 € |
| 294 | 10,84680 € | 3.188,96 € |
| 539 | 10,62314 € | 5.725,87 € |
| Unit Price without VAT: | 16,47000 € |
|---|---|
| Unit Price with VAT: | 19,59930 € |


