Parametric Equivalent

ADCMP395ARMZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADCMP395ARMZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADCMP395ARMZ-RL7 |
Description | IC COMPARATOR 2 GEN PUR 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP395ARMZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.3V ~ 5.5V | |
Voltage - Input Offset (Max) | 2.5mV | |
Current - Input Bias (Max) | 0.03µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 51.9µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 9.7µs | |
Hysteresis | 4mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,05783 € | 1.057,83 € |
| 2.000 | 1,03041 € | 2.060,82 € |
| 3.000 | 1,01667 € | 3.050,01 € |
| 5.000 | 1,00145 € | 5.007,25 € |
| 7.000 | 0,99255 € | 6.947,85 € |
| Unit Price without VAT: | 1,05783 € |
|---|---|
| Unit Price with VAT: | 1,25882 € |


