
ADCMP395ARMZ | |
|---|---|
DigiKey Part Number | 505-ADCMP395ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADCMP395ARMZ |
Description | IC COMPARATOR 2 GEN PUR 10MSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP395ARMZ Models |
Category | Current - Quiescent (Max) 51.9µA |
Manufacturer Analog Devices Inc. | CMRR, PSRR (Typ) 74dB CMRR, 80dB PSRR |
Packaging Tube | Propagation Delay (Max) 9.7µs |
Part Status Active | Hysteresis 4mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.3V ~ 5.5V | Supplier Device Package 10-MSOP |
Voltage - Input Offset (Max) 2.5mV | Base Product Number |
Current - Input Bias (Max) 0.03µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,49300 € | 14,93 € |
| 50 | 1,28420 € | 64,21 € |
| 100 | 1,21940 € | 121,94 € |
| 250 | 1,15112 € | 287,78 € |
| 500 | 1,10992 € | 554,96 € |
| 1.000 | 1,07602 € | 1.076,02 € |
| 2.500 | 1,04024 € | 2.600,60 € |
| 5.000 | 1,01867 € | 5.093,35 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

