
ADCLK944BCPZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADCLK944BCPZ-R2TR-ND - Tape & Reel (TR) 505-ADCLK944BCPZ-R2CT-ND - Cut Tape (CT) 505-ADCLK944BCPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCLK944BCPZ-R2 |
Description | IC CLK BUFFER 1:4 7GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 7 GHz 16-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADCLK944BCPZ-R2 Models |
Category | Input CML, CMOS, LVDS, LVPECL |
Manufacturer Analog Devices Inc. | Output ECL, LVPECL |
Series | Frequency - Max 7 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-WFQFN Exposed Pad, CSP |
Ratio - Input:Output 1:4 | Supplier Device Package 16-LFCSP-WQ (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,07000 € | 11,07 € |
| 10 | 8,69700 € | 86,97 € |
| 25 | 8,10480 € | 202,62 € |
| 100 | 7,45380 € | 745,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,14340 € | 1.785,85 € |
| 500 | 6,95636 € | 3.478,18 € |
| 750 | 6,86265 € | 5.146,99 € |
| 1.250 | 6,75889 € | 8.448,61 € |
| Unit Price without VAT: | 11,07000 € |
|---|---|
| Unit Price with VAT: | 13,17330 € |










