
ADCLK907BCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADCLK907BCPZ-R7TR-ND - Tape & Reel (TR) 505-ADCLK907BCPZ-R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADCLK907BCPZ-R7 |
Description | IC CLK BUFFER 1:1 7.5GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Buffer/Driver, Data IC 1:1 7.5 GHz 16-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADCLK907BCPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Buffer/Driver, Data | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/Yes | |
Input | Clock | |
Output | ECL, NECL, PECL | |
Frequency - Max | 7.5 GHz | |
Voltage - Supply | 2.375V ~ 3.63V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,58000 € | 17,58 € |
| 10 | 14,03800 € | 140,38 € |
| 25 | 13,15400 € | 328,85 € |
| 100 | 12,18220 € | 1.218,22 € |
| 250 | 11,71888 € | 2.929,72 € |
| 500 | 11,43974 € | 5.719,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 11,09481 € | 16.642,22 € |
| Unit Price without VAT: | 17,58000 € |
|---|---|
| Unit Price with VAT: | 20,92020 € |


