
ADCLK907BCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADCLK907BCPZ-R7TR-ND - Tape & Reel (TR) 505-ADCLK907BCPZ-R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADCLK907BCPZ-R7 |
Description | IC CLK BUFFER 1:1 7.5GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Buffer/Driver, Data IC 1:1 7.5 GHz 16-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADCLK907BCPZ-R7 Models |
Category | Input Clock |
Manufacturer Analog Devices Inc. | Output ECL, NECL, PECL |
Series | Frequency - Max 7.5 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply 2.375V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Buffer/Driver, Data | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-VFQFN Exposed Pad, CSP |
Ratio - Input:Output 1:1 | Supplier Device Package 16-LFCSP-VQ (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,20000 € | 18,20 € |
| 10 | 14,53400 € | 145,34 € |
| 25 | 13,61840 € | 340,46 € |
| 100 | 12,61200 € | 1.261,20 € |
| 250 | 12,13244 € | 3.033,11 € |
| 500 | 11,84338 € | 5.921,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 11,48637 € | 17.229,56 € |
| Unit Price without VAT: | 18,20000 € |
|---|---|
| Unit Price with VAT: | 21,65800 € |


