4 Channel AFE 16 Bit 219 mW 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Channel AFE 16 Bit 219 mW 32-LFCSP (5x5)
76-81GHz Autonomous Driving CMOS RADAR

ADA8282WBCPZ-R7

DigiKey Part Number
505-ADA8282WBCPZ-R7TR-ND - Tape & Reel (TR)
505-ADA8282WBCPZ-R7CT-ND - Cut Tape (CT)
505-ADA8282WBCPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA8282WBCPZ-R7
Description
IC AFE 4 CHAN 16BIT 32LFCSP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 Channel AFE 16 Bit 219 mW 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADA8282WBCPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of Channels
4
Power (Watts)
219 mW
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
1.8V ~ 3.6V
Mounting Type
Surface Mount
Grade
Automotive
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.832
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,62000 €8,62 €
106,72800 €67,28 €
256,25400 €156,35 €
1005,81990 €581,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5005,15107 €7.726,60 €
Manufacturers Standard Package
Unit Price without VAT:8,62000 €
Unit Price with VAT:10,25780 €