


ADA8282CP-EBZ | |
|---|---|
DigiKey Part Number | 505-ADA8282CP-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA8282CP-EBZ |
Description | EVAL BOARD FOR ADA8282 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADA8282 - Analog Front End (AFE) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | - | |
Utilized IC / Part | ADA8282 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 719,00000 € | 719,00 € |
| Unit Price without VAT: | 719,00000 € |
|---|---|
| Unit Price with VAT: | 855,61000 € |


