ADA4939-1YCPZ-R2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 121
Unit Price: 0,00000 €
Datasheet
Differential Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4939-1YCPZ-R2

DigiKey Part Number
ADA4939-1YCPZ-R2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4939-1YCPZ-R2
Description
IC OPAMP DIFF 1 CIRCUIT 16LFCSP
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADA4939-1YCPZ-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
36.5mA
Packaging
Tape & Reel (TR)
Current - Output / Channel
100 mA
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
5.25 V
Number of Circuits
1
Operating Temperature
-40°C ~ 105°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
6800V/µs
Package / Case
16-VFQFN Exposed Pad, CSP
-3db Bandwidth
1.4 GHz
Supplier Device Package
16-LFCSP-VQ (3x3)
Current - Input Bias
10 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC6410CUD-6#PBFAnalog Devices Inc.121505-LTC6410CUD-6#PBF-ND0,00000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types