
LTC6410CUD-6#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6410CUD-6#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6410CUD-6#PBF |
Description | IC OPAMP DIFF 1 CIRCUIT 16QFN |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6410CUD-6#PBF Models |
Category | Current - Supply 125mA |
Mfr | Current - Output / Channel 42 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 16-WFQFN Exposed Pad |
Slew Rate 1500V/µs | Supplier Device Package 16-QFN (3x3) |
-3db Bandwidth 1.4 GHz | Base Product Number |
Voltage - Input Offset 400 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4937-1YCPZ-R7 | Analog Devices Inc. | 2.966 | 505-ADA4937-1YCPZ-R7CT-ND | 10,04000 € | MFR Recommended |

