
ADA4897-1ARJZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADA4897-1ARJZ-R2TR-ND - Tape & Reel (TR) 505-ADA4897-1ARJZ-R2CT-ND - Cut Tape (CT) 505-ADA4897-1ARJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4897-1ARJZ-R2 |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4897-1ARJZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 120V/µs | |
-3db Bandwidth | 230 MHz | |
Current - Input Bias | 11 µA | |
Voltage - Input Offset | 28 µV | |
Current - Supply | 3mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,36000 € | 7,36 € |
| 10 | 5,71000 € | 57,10 € |
| 25 | 5,29800 € | 132,45 € |
| 100 | 4,88500 € | 488,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,62980 € | 1.157,45 € |
| 500 | 4,49972 € | 2.249,86 € |
| 750 | 4,43459 € | 3.325,94 € |
| 1.250 | 4,36242 € | 5.453,03 € |
| 1.750 | 4,32021 € | 7.560,37 € |
| Unit Price without VAT: | 7,36000 € |
|---|---|
| Unit Price with VAT: | 8,75840 € |





