ADA4841-2YRZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,52514 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 64
Unit Price: 4,51000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4841-2YRZ-RL

DigiKey Part Number
505-ADA4841-2YRZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4841-2YRZ-RL
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4841-2YRZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
40 µV
Mfr
Current - Supply
1.2mA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
60 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
80 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
3 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4805-2TRMZ-EPR7Analog Devices Inc.0ADA4805-2TRMZ-EPR7-ND5,52514 €Similar
MAX4017ESA+Analog Devices Inc./Maxim Integrated64MAX4017ESA+-ND4,51000 €Similar
MAX4017ESA+TAnalog Devices Inc./Maxim Integrated0MAX4017ESA+T-ND0,00000 €Similar
MAX4217ESA+Analog Devices Inc./Maxim Integrated0MAX4217ESA+-ND0,00000 €Similar
MAX4217ESA+TAnalog Devices Inc./Maxim Integrated0MAX4217ESA+T-ND0,00000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,69576 €9.239,40 €
Manufacturers Standard Package
Unit Price without VAT:3,69576 €
Unit Price with VAT:4,39795 €