Similar

ADA4841-2YCPZ-R2 | |
|---|---|
DigiKey Part Number | ADA4841-2YCPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4841-2YCPZ-R2 |
Description | IC OPAMP GP 2 CIRCUIT 8LFCSP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4841-2YCPZ-R2 Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 1.2mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 60 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-WFDFN Exposed Pad, CSP |
-3db Bandwidth 80 MHz | Supplier Device Package 8-LFCSP-WD (3x3) |
Current - Input Bias 3 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4805-2TRMZ-EPR7 | Analog Devices Inc. | 0 | ADA4805-2TRMZ-EPR7-ND | 5,56935 € | Similar |


