ADA4817-2ACPZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1.840
Unit Price: 12,77000 €
Datasheet
16 LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4817-2ACPZ-RL

DigiKey Part Number
505-ADA4817-2ACPZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4817-2ACPZ-RL
Description
IC OPAMP VFB 2 CIRCUIT 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 16-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADA4817-2ACPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
870V/µs
Gain Bandwidth Product
410 MHz
-3db Bandwidth
1.05 GHz
Current - Input Bias
2 pA
Voltage - Input Offset
400 µV
Current - Supply
19mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0006,66129 €33.306,45 €
Manufacturers Standard Package
Unit Price without VAT:6,66129 €
Unit Price with VAT:7,92694 €