Parametric Equivalent
Parametric Equivalent

ADA4817-2ACPZ-R2 | |
|---|---|
DigiKey Part Number | ADA4817-2ACPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4817-2ACPZ-R2 |
Description | IC OPAMP VFB 2 CIRCUIT 16LFCSP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4817-2ACPZ-R2 Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 19mA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 870V/µs | Package / Case 16-WQFN Exposed Pad, CSP |
Gain Bandwidth Product 410 MHz | Supplier Device Package 16-LFCSP (4x4) |
-3db Bandwidth 1.05 GHz | Base Product Number |
Current - Input Bias 2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4817-2ACPZ-R7 | Analog Devices Inc. | 4.291 | 505-ADA4817-2ACPZ-R7CT-ND | 12,88000 € | Parametric Equivalent |
| ADA4817-2ACPZ-RL | Analog Devices Inc. | 0 | 505-ADA4817-2ACPZ-RLTR-ND | 7,71634 € | Parametric Equivalent |



