10-LFCSP-UQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4691-2ACPZ-RL

DigiKey Part Number
ADA4691-2ACPZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADA4691-2ACPZ-RL
Description
IC OPAMP GP 2 CIRCUIT 10LFCSP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-LFCSP-UQ (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADA4691-2ACPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.3V/µs
Gain Bandwidth Product
3.6 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
500 µV
Current - Supply
180µA (x2 Channels)
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-UFQFN, CSP
Supplier Device Package
10-LFCSP-UQ (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types