
ADA4691-2ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADA4691-2ACPZ-R7TR-ND - Tape & Reel (TR) ADA4691-2ACPZ-R7CT-ND - Cut Tape (CT) ADA4691-2ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4691-2ACPZ-R7 |
Description | IC OPAMP GP 2 CIRCUIT 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-LFCSP-UQ (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4691-2ACPZ-R7 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 180µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 55 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.3V/µs | Package / Case 10-UFQFN, CSP |
Gain Bandwidth Product 3.6 MHz | Supplier Device Package 10-LFCSP-UQ (2x2) |
Current - Input Bias 0.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,35900 € | 13,59 € |
| 25 | 1,23880 € | 30,97 € |
| 100 | 1,10670 € | 110,67 € |
| 250 | 1,04364 € | 260,91 € |
| 500 | 1,00928 € | 504,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,93569 € | 2.807,07 € |
| 6.000 | 0,91678 € | 5.500,68 € |
| 9.000 | 0,90731 € | 8.165,79 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |


