
ADA4661-2ARMZ-RL | |
|---|---|
DigiKey Part Number | ADA4661-2ARMZ-RLTR-ND - Tape & Reel (TR) ADA4661-2ARMZ-RLCT-ND - Cut Tape (CT) ADA4661-2ARMZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4661-2ARMZ-RL |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4661-2ARMZ-RL Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 630µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 220 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 18 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 2.1 MHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 2,77500 € | 27,75 € |
| 25 | 2,55240 € | 63,81 € |
| 100 | 2,30780 € | 230,78 € |
| 250 | 2,19124 € | 547,81 € |
| 500 | 2,18458 € | 1.092,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,99161 € | 5.974,83 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |









