
ADA4610-2ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4610-2ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADA4610-2ACPZ-R7CT-ND - Cut Tape (CT) 505-ADA4610-2ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4610-2ACPZ-R7 |
Description | IC OPAMP JFET 2 CIRCUIT 8LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4610-2ACPZ-R7 Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 1.6mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 79 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 61V/µs | Package / Case 8-WFDFN Exposed Pad, CSP |
Gain Bandwidth Product 16.3 MHz | Supplier Device Package 8-LFCSP-WD (3x3) |
-3db Bandwidth 9.5 MHz | Base Product Number |
Current - Input Bias 5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 10 | 3,27800 € | 32,78 € |
| 25 | 3,02160 € | 75,54 € |
| 100 | 2,73930 € | 273,93 € |
| 250 | 2,61368 € | 653,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,42346 € | 3.635,19 € |
| 3.000 | 2,37443 € | 7.123,29 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,12890 € |











