
DRV8702QRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-45153-2-ND - Tape & Reel (TR) 296-45153-1-ND - Cut Tape (CT) 296-45153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8702QRHBRQ1 |
Description | IC MOTOR DRIVER 5.5V-45V 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8702QRHBRQ1 Models |
Category | Applications Brushed DC |
Manufacturer Texas Instruments | Voltage - Supply 5.5V ~ 45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount, Wettable Flank |
Output Configuration Half Bridge (2) | Package / Case 32-VFQFN Exposed Pad |
Interface PWM | Supplier Device Package 32-VQFN (5x5) |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8702DQRHBRQ1 | Texas Instruments | 3.821 | 296-DRV8702DQRHBRQ1CT-ND | 2,41000 € | Parametric Equivalent |
| DRV8702DQRHBTQ1 | Texas Instruments | 500 | 296-DRV8702DQRHBTQ1CT-ND | 1,40436 € | Parametric Equivalent |
| DRV8702QRHBTQ1 | Texas Instruments | 119 | 296-45198-1-ND | 2,81000 € | Parametric Equivalent |
| DRV8703DQRHBTQ1 | Texas Instruments | 526 | 296-DRV8703DQRHBTQ1CT-ND | 2,58000 € | Parametric Equivalent |
| DRV8703QRHBRQ1 | Texas Instruments | 2.244 | 296-45501-1-ND | 2,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,12500 € | 21,25 € |
| 25 | 1,94840 € | 48,71 € |
| 100 | 1,75390 € | 175,39 € |
| 250 | 1,66120 € | 415,30 € |
| 500 | 1,63844 € | 819,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,50256 € | 4.507,68 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |












