
ADA4099-2HRZ | |
|---|---|
DigiKey Part Number | 505-ADA4099-2HRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4099-2HRZ |
Description | DUAL PRECISION 10MHZ, 7V/US OTT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 12 µV |
Mfr | Current - Supply 1.65mA |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 3.15 V |
Amplifier Type | Voltage - Supply Span (Max) 50 V |
Number of Circuits 2 | Operating Temperature -55°C ~ 150°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 4 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 € | 11,13 € |
| 10 | 8,74500 € | 87,45 € |
| 25 | 8,15240 € | 203,81 € |
| 100 | 7,49980 € | 749,98 € |
| 300 | 7,13583 € | 2.140,75 € |
| 500 | 7,00128 € | 3.500,64 € |
| 1.000 | 6,84702 € | 6.847,02 € |
| Unit Price without VAT: | 11,13000 € |
|---|---|
| Unit Price with VAT: | 13,24470 € |


