


ADA4099-1BUJZ-R5 | |
|---|---|
DigiKey Part Number | 505-ADA4099-1BUJZ-R5TR-ND - Tape & Reel (TR) 505-ADA4099-1BUJZ-R5CT-ND - Cut Tape (CT) 505-ADA4099-1BUJZ-R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4099-1BUJZ-R5 |
Description | IC OPAMP GP 1 CIRCUIT TSOT6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4099-1BUJZ-R5 Models |
Category | Voltage - Input Offset 15 µV |
Mfr | Current - Supply 1.75mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 3.15 V |
Amplifier Type | Voltage - Supply Span (Max) 50 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 8 MHz | Supplier Device Package TSOT-6 |
Current - Input Bias 4 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 4,10500 € | 41,05 € |
| 25 | 3,88320 € | 97,08 € |
| 100 | 3,57880 € | 357,88 € |
| 250 | 3,39628 € | 849,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,26736 € | 1.633,68 € |
| 1.000 | 3,14593 € | 3.145,93 € |
| 1.500 | 3,07819 € | 4.617,28 € |
| 2.500 | 2,99617 € | 7.490,43 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,64060 € |











