


ADA4097-1BUJZ-R5 | |
|---|---|
DigiKey Part Number | 505-ADA4097-1BUJZ-R5TR-ND - Tape & Reel (TR) 505-ADA4097-1BUJZ-R5CT-ND - Cut Tape (CT) 505-ADA4097-1BUJZ-R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4097-1BUJZ-R5 |
Description | IC OPAMP GP 1 CIRCUIT TSOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4097-1BUJZ-R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 130 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 42µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 50 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,71000 € | 4,71 € |
| 10 | 4,07500 € | 40,75 € |
| 25 | 3,85520 € | 96,38 € |
| 100 | 3,55280 € | 355,28 € |
| 250 | 3,37160 € | 842,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,24364 € | 1.621,82 € |
| 1.000 | 3,12307 € | 3.123,07 € |
| 1.500 | 3,05583 € | 4.583,74 € |
| 2.500 | 2,97439 € | 7.435,98 € |
| Unit Price without VAT: | 4,71000 € |
|---|---|
| Unit Price with VAT: | 5,60490 € |

